
The SNJ54AS08W is a 4-bit AND gate IC with TTL output. It operates at a supply voltage of 5V and can withstand temperatures up to 125°C. The device is packaged in a surface mount package and is not RoHS compliant. It has a propagation delay of 6.5ns and a high level output current of -2mA.
Texas Instruments SNJ54AS08W technical specifications.
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS08W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.