The SNJ54AS1004AFK is a 6-channel TTL inverter IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a propagation delay of 5ns. The device is not RoHS compliant and contains lead. It operates at a supply voltage of 5V and has a high level output current of -40mA and a low level output current of 40mA.
Texas Instruments SNJ54AS1004AFK technical specifications.
| High Level Output Current | -40mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS1004AFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.