The SNJ54AS1004AJ is a 6-bit inverting TTL gate from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device is packaged in a CDIP package and is mounted through a hole. It has a propagation delay of 5ns and an operating supply voltage of 5V. The SNJ54AS1004AJ is not RoHS compliant.
Texas Instruments SNJ54AS1004AJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -40mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS1004AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
