The SNJ54AS174FK is a 6-bit D-Type flip-flop with a positive edge trigger. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is available in a surface mount package and is not RoHS compliant. The flip-flop has a propagation delay of 15ns and can handle a low level output current of 20mA and a high level output current of -2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54AS174FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS174FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.