
The SNJ54AS245J is an 8-bit bidirectional transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It can handle supply voltages between 4.5V and 5.5V. This device is available in a CDIP package and is mounted through a hole. The transceiver features a propagation delay of 12ns and is suitable for use in logic applications.
Texas Instruments SNJ54AS245J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS245J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.