Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125
Texas Instruments SNJ54AS652JT technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS652JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.