
The SNJ54AS869JT is an 8-bit bidirectional counter from Texas Instruments, packaged in a CDIP-24 package and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 35ns. The device is not RoHS compliant and contains lead. It is a bipolar logic IC with a supply voltage range of 4.5 to 5.5V.
Texas Instruments SNJ54AS869JT technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS869JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.