Octal bus transceiver, featuring 8 bits and 2 ports, operates bidirectionally with a common control. This logic IC offers 3-state outputs and a MILITARY temperature grade, functioning from -55 to 125°C. With a nominal supply voltage of 5V (4.5V to 5.5V range), it boasts a propagation delay of 7.6ns. The component is housed in a 20-terminal, dual in-line ceramic package (R-GDIP-T20) with a pin count of 20.
Texas Instruments SNJ54BCT245J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | BCT/FBT |
| Propagation Delay (tpd) | 7.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.09 |
| Schmitt Trigger | No |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54BCT245J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.