
The SNJ54F244W is an 8-bit non-inverting buffer IC with 8 inputs and 8 outputs, operating at 5V with a TTL output type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a DFP, FL20 package and is not RoHS compliant. It has a propagation delay of 8.5ns and a high level output current of -12mA and a low level output current of 48mA.
Texas Instruments SNJ54F244W technical specifications.
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54F244W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
