The SNJ54F521FK is an 8-bit arithmetic logic unit (ALU) from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device features TTL output and has a propagation delay of 14ns. The SNJ54F521FK is available in a surface mount package and is packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54F521FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54F521FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
