Dual positive-edge-triggered D-type flip-flops featuring two independent elements. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 80MHz. The component offers a propagation delay of 11.5ns and supports through-hole mounting in a CDIP package. It provides a high-level output current of -1mA and a low-level output current of 20mA, with a non-inverting polarity.
Texas Instruments SNJ54F74J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 20mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54F74J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.