The SNJ54HC00J is a 4-channel NAND gate IC from Texas Instruments, packaged in a CDIP with a height of 3.56mm and a length of 19.94mm. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The IC has a propagation delay of 20ns and features a high level output current of -5.2mA and a low level output current of 5.2mA.
Texas Instruments SNJ54HC00J technical specifications.
| Package/Case | CDIP |
| Height | 3.56mm |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.