
The SNJ54HC04J is a 6-bit CMOS inverter with a propagation delay of 125ns. It operates over a temperature range of -55°C to 125°C and is available in a CDIP-14 package. The device is suitable for use in through-hole mounting applications. The SNJ54HC04J has a quiescent current of 2uA and a maximum supply voltage of 6V. It is not RoHS compliant and contains lead.
Texas Instruments SNJ54HC04J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC04J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
