
The SNJ54HC08W is a 4-input AND gate integrated circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can supply up to 5.2mA of low-level output current. The device is packaged in a DFP-14 surface mount package and is not RoHS compliant. It has a propagation delay of 25ns and a quiescent current of 2uA. The SNJ54HC08W is not radiation hardened and contains lead, making it unsuitable for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54HC08W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC08W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.