
The SNJ54HC10J is a 3-input NAND gate IC from Texas Instruments, packaged in a CDIP-14 package. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 2V to 6V. This device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format.
Texas Instruments SNJ54HC10J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.