The SNJ54HC114J is a 14-pin dual J-K flip-flop integrated circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is screened to levels 38535Q/M, 38534H, and 883B. The device features a negative edge trigger type and is packaged in a DIP-14 package. It is a type of logic IC used in digital circuits.
Texas Instruments SNJ54HC114J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | J-K FLIP-FLOP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54HC114J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.