The SNJ54HC148J is an 8-input 3-output arithmetic logic unit (ALU) fabricated with CMOS technology. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 6V. The device is packaged in a CDIP-16 package and is available in rail/Tube packaging. The SNJ54HC148J has a propagation delay of 295ns and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54HC148J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 295ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC148J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
