
Hex Schmitt-trigger Inverter IC featuring six independent inverter gates. This CMOS logic component operates with a supply voltage range of 2V to 6V, ideal for 5V systems. It offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a typical quiescent current of 2uA. The component boasts a propagation delay of 190ns and is housed in a 14-pin CDIP through-hole package, suitable for operation across an extended temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54HC14J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Height | 3.56mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC14J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
