
The SNJ54HC14W is a 6-bit CMOS Schmitt trigger inverter from Texas Instruments. It operates over a supply voltage range of 2V to 6V and can withstand temperatures up to 125°C. The device is packaged in a rail/Tube format and is designed for surface mount applications. The SNJ54HC14W has a propagation delay of 190ns and a quiescent current of 2uA. It is not RoHS compliant and contains lead.
Texas Instruments SNJ54HC14W technical specifications.
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC14W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.