The SNJ54HC163FK is a 4-bit unidirectional counter from Texas Instruments, operating between 2-6V with a maximum temperature of 125°C. It is a surface mount device and is manufactured using CMOS technology. The counter has a propagation delay of 325ns and is available in a QCCN, LCC20, .35SQ package.
Texas Instruments SNJ54HC163FK technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 325ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC163FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.