The SNJ54HC193J is a 4-bit bidirectional counter from Texas Instruments, packaged in a CDIP with through hole mounting. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. This CMOS logic IC has a propagation delay of 390ns and a turn-on delay time of 390ns.
Texas Instruments SNJ54HC193J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 390ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 390ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC193J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
