The SNJ54HC258FK is a 20-pin quad multiplexer from Texas Instruments, featuring a propagation delay of 245ns and a supply voltage range of 5V to 6V. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-38535 screening level. The device has a pin count of 20 and is packaged in a QCCN, LCC20,.35SQ package type.
Texas Instruments SNJ54HC258FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 245 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54HC258FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.