Texas Instruments SNJ54HC273J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Height | 3.56mm |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 41ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC273J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.