The SNJ54HC373J is an 8-bit 3-state buffer from Texas Instruments, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device features high and low level output currents of 7.8mA and -7.8mA, respectively. It is available in rail/Tube packaging and is not RoHS compliant due to containing lead.
Texas Instruments SNJ54HC373J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 335ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC373J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.