This 14-bit counter is a unidirectional logic function with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The counter is packaged in a rail/Tube configuration and is not RoHS compliant. It has a propagation delay of 225ns and is constructed using CMOS technology.
Texas Instruments SNJ54HC4020FK technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC4020FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.