
The SNJ54HC4040J is a 12-bit unidirectional counter from Texas Instruments, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 6V. The counter has a propagation delay of 225ns and a turn-on delay time of 225ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SNJ54HC4040J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC4040J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.