14-bit asynchronous negative edge-triggered up binary counter, operating from a 2V to 6V supply. Features a maximum operating temperature of 125°C and a minimum of -55°C, with MILITARY temperature grade and MIL-PRF-38535 screening. This ceramic DIP-16 package has 16 terminals and a propagation delay of 735ns. Maximum output current (Iol) is 4mA with a load capacitance of 50pF. Maximum frequency at nominal supply is 19MHz.
Texas Instruments SNJ54HC4060J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 735 |
| Number of Bits | 14 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 22 |
| Max Frequency@Nom-Sup | 19000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54HC4060J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.