
Octal D-type edge-triggered flip-flop with 3-state outputs, featuring 8 bits and 8 outputs. Operates with a 2V to 6V supply voltage, typically 5V, and supports a maximum frequency of 24MHz. This CMOS technology component has a positive edge clock trigger and a propagation delay of 400ns. Packaged in a 20-pin CDIP for through-hole mounting, it offers a high-level output current of -7.8mA and a low-level output current of 7.8mA. Operating temperature range is -55°C to 125°C.
Texas Instruments SNJ54HC574J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC574J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.