The SNJ54HC590AFK is an 8-bit unidirectional counter from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The counter is packaged in a surface mount LCC-20 package and features a propagation delay of 447ns. It is not RoHS compliant and contains lead. The device is suitable for use in logic IC applications.
Texas Instruments SNJ54HC590AFK technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 447ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC590AFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.