
The SNJ54HC590AJ is an 8-bit unidirectional counter with a 3-state output, operating within a supply voltage range of 2V to 6V. This CMOS logic IC is packaged in a CDIP package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and has a propagation delay of 447ns. The SNJ54HC590AJ is not RoHS compliant due to the presence of lead.
Texas Instruments SNJ54HC590AJ technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 447ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC590AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.