The SNJ54HC590AW is an 8-bit unidirectional counter from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. This CMOS counter is available in a surface mount package and is packaged in rail/Tube. The device features a propagation delay of 447ns and is designed for use in logic circuits.
Texas Instruments SNJ54HC590AW technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 447ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC590AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.