The SNJ54HC688J is an 8-bit arithmetic logic unit (ALU) fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 6V. The device is packaged in a CDIP-20 package and is mounted through a hole. The SNJ54HC688J is not RoHS compliant and contains lead.
Texas Instruments SNJ54HC688J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 313ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 313ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC688J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.