The SNJ54HCT244FK is an 8-bit 8-output non-inverting buffer with 3-state outputs. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. This device is a buffer and line driver, suitable for use in logic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54HCT244FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HCT244FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.