8-bit positive edge-triggered D flip-flop with true output. This logic IC operates within a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Featuring a propagation delay of 50ns and a maximum operating frequency of 160MHz, it is designed for military temperature grades (-55°C to 125°C). The component is housed in a 20-terminal ceramic DIP package (R-GDIP-T20) with a pin count of 20.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 19 |
| Max Frequency@Nom-Sup | 16000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |