8-bit bus driver featuring true output and positive edge triggering. This HCT family logic IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. It boasts a 20-terminal ceramic DFP-20 package with a propagation delay of 69ns and a maximum operating frequency of 210MHz. Designed for military temperature grades, it supports a load capacitance of 150pF and a maximum output current of 6mA.
Texas Instruments SNJ54HCT374W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 69 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 21000000 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54HCT374W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.