
Military-grade, 8-channel buffer/line driver featuring TTL-compatible CMOS inputs and 3-state outputs. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers 6mA high and low level output current, with a propagation delay of 60ns. Packaged in a 20-pin CDIP for through-hole mounting, this non-inverting buffer supports a wide temperature range of -55°C to 125°C.
Texas Instruments SNJ54HCT541J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HCT541J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.