Dual positive edge-triggered D flip-flop with complementary outputs. This HCT family logic IC features a 14-pin ceramic DIP package (R-GDIP-T14) and operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Achieving a maximum operating frequency of 180 MHz at nominal supply, it offers a propagation delay of 42 ns and supports a load capacitance of 50 pF. Designed for military temperature grades, it functions reliably between -55°C and 125°C, meeting MIL-PRF-38535 screening levels.
Texas Instruments SNJ54HCT74J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 18000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54HCT74J to view detailed technical specifications.
No datasheet is available for this part.