Dual positive edge-triggered D flip-flop with complementary outputs, designed for military temperature grades (-55°C to 125°C). This logic IC features a 5V nominal supply voltage (4.5V to 5.5V range) and a propagation delay of 42ns. The component offers two functions, each with a single bit, and operates at a maximum frequency of 18MHz at nominal supply. Packaged in a 14-terminal ceramic dual flat package (CDFP14, JEDEC R-GDFP-F14), it meets MIL-PRF-38535 screening.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | HCT |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 18000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |