
The SNJ54LS04J is a 6-bit TTL inverter integrated circuit from Texas Instruments. It is packaged in a CDIP and is rated for operation between -55°C and 125°C. The device can handle supply voltages between 4.5V and 5.5V. It features a high level output current of -400uA and a low level output current of 4mA.
Texas Instruments SNJ54LS04J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS04J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
