
The SNJ54LS04W is a 6-bit TTL inverter with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates over a temperature range of -55°C to 125°C. The device has a propagation delay of 15ns and a turn-on delay time of 15ns. It is packaged in a 14-pin DFP package and is mounted on the surface. The SNJ54LS04W is not RoHS compliant and contains lead.
Texas Instruments SNJ54LS04W technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS04W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.