The SNJ54LS122J is a monostable multivibrator logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a 14-pin DIP package and a supply voltage range of 4.5V to 5.5V. The device has a propagation delay of 56ns and a maximum power supply current of 11mA. It is qualified to military temperature grade and has a screening level of 38535Q/M;38534H;883B.
Texas Instruments SNJ54LS122J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 11 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LS122J to view detailed technical specifications.
No datasheet is available for this part.