Quad 1-bit bus driver IC featuring true output and enable-high control. Operates across a wide temperature range of -55°C to 125°C, suitable for military applications. This 14-terminal device offers a nominal supply voltage of 5V with a range of 4.5V to 5.5V. Key specifications include a propagation delay of 18ns and a maximum output current (Iol) of 12mA. Packaged in a CDIP14 (R-GDIP-T14) with dimensions of 7.62mm width and 19.56mm length.
Texas Instruments SNJ54LS126AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE HIGH |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LS126AJ to view detailed technical specifications.
No datasheet is available for this part.