
The SNJ54LS132J is a 4-bit NAND gate IC with TTL output, operating at 5V supply voltage. It is packaged in a CDIP package and is suitable for use in temperatures ranging from -55°C to 125°C. The device has a propagation delay of 22ns and a high level output current of -400uA. It is not RoHS compliant and contains lead. The IC is available in a rail/tube packaging format.
Sign in to ask questions about the Texas Instruments SNJ54LS132J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54LS132J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS132J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
