
The SNJ54LS132W is a 4-bit NAND gate IC with TTL output, operating at 5V and up to 125°C. It features a Schmitt trigger input and a propagation delay of 22ns. The device is packaged in a surface mount package and is available in rail/Tube packaging. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SNJ54LS132W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54LS132W technical specifications.
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS132W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
