3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas Instruments SNJ54LS138J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS138J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.