The SNJ54LS155AJ is a dual 2:1 demultiplexer IC from Texas Instruments, operating at 5V supply voltage. It features totem pole output and can handle high-level output currents of up to -400uA and low-level output currents of 4mA. The device is packaged in a CDIP and is available in a rail/Tube packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments SNJ54LS155AJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS155AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.