The SNJ54LS158J is a 4-channel multiplexer with 8 inputs, operating over a -55°C to 125°C temperature range. It is packaged in a CDIP package and is designed for through-hole mounting. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle a maximum power dissipation of 24mW and has a high level output current of -400uA and a low level output current of 4mA.
Texas Instruments SNJ54LS158J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS158J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.