
The SNJ54LS164J is an 8-bit unidirectional shift register from Texas Instruments. It is packaged in a CDIP-14 package and operates at a supply voltage of 5V with TTL output. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SNJ54LS164J is not RoHS compliant and contains lead.
Texas Instruments SNJ54LS164J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS164J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.