The SNJ54LS194AFK is a 4-bit bidirectional shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a rail/Tube format and is suitable for surface mount applications. With a propagation delay of 30ns, this shift register is designed for high-speed logic applications. However, it is not RoHS compliant due to the presence of lead.
Texas Instruments SNJ54LS194AFK technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS194AFK to view detailed technical specifications.
No datasheet is available for this part.