Octal buffer/line driver featuring 8 non-inverting channels with 3-state outputs. This bipolar IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It supports a high level output current of -12mA and a low level output current of 12mA. Designed for surface mount applications, it offers a propagation delay of 30ns and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments SNJ54LS244FK technical specifications.
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS244FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.